1551516 | Phoenix Contact

Plug, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1551516

Order No.: 61P8806
EAN: 4046356153621
MPN:
1551516
SACC-DSI-MSD-4CON-L180 SCO
Series: SACC
1551516 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3292 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
10.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3292 €

Sensor-actuator connector, 1551516, Phoenix Contact

Bus system flush-type plug, Ethernet, 4-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Fast locking system
  • D-coded

Applications

  • For transmission of signals
  • For data transimission
  • For power transimission
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No