1551448 | Phoenix Contact
Panel socket, M12, 5 pole, solder connection, push-in, straight, 1551448
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Available: 47 pcs.
Available in 5 Days: 12,780 pcs. - if ordered today
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.8310 €
50 pcs.
5.3074 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1551448, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, with straight THR solder connection.
Features
- Easy device integration
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | push-in | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |