1543414 | Phoenix Contact

Jack, M12, 5 pole, screw connection, SPEEDCON locking, angled, 1543414

Order No.: 61P9104
EAN: 4046356097567
MPN:
1543414
SACC-FR-5CON-PG 9-M SCO
Series: SACC
1543414 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7036 € *
Available in 5 Days: 37 pcs. - if ordered today
Total Price:
26.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.7036 €

Sensor-actuator connector, 1543414, Phoenix Contact

Connector, Universal, 5-position, Socket angled M12 SPEEDCON, Screw connection, knurl material: Nickel-plated brass, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No