1543003 | Phoenix Contact

Plug, M12, 5 pole, screw connection, SPEEDCON locking, angled, 1543003

Order No.: 61P9393
EAN: 4046356097635
MPN:
1543003
SACC-MR-5CON-PG 9-M SCO
Series: SACC
1543003 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7036 € *
Available in 5 Days: 1,499 pcs. - if ordered today
Total Price:
26.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.7036 €

Sensor-actuator connector, 1543003, Phoenix Contact

Connector, Universal, 5-position, Plug angled M12 SPEEDCON, Screw connection, knurl material: Nickel-plated brass, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No