1542884 | Phoenix Contact
Plug, M8, 3 pole, screw connection, screw locking, straight, 1542884
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8277 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator connector, 1542884, Phoenix Contact
Connector, Universal, 3-position, shielded, plug straight M8, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5.5 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- A-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |