1539570 | Phoenix Contact
Plug, M12, 2 pole, screw locking, straight, 1539570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5993 € *
Available in 5 Days: 109 pcs. - if ordered today
Total Price:
19.60 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5993 €
10 pcs.
18.0285 €
50 pcs.
16.4101 €
100 pcs.
14.7798 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1539570, Phoenix Contact
The 1539570 is a short-circuit plug that is used for bridging unused slots on PSR-SACB sensor box for safety limit switch.
Features
- Without status display
- Pollution degree: 2
- Contact material: CuSn
- A-coded
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated/gold-plated | |
| Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |