1530634 | Phoenix Contact
Plug, M5, 4 pole, solder pins, screw locking, straight, 1530634
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4938 € *
Next delivery: 40 pcs. on 2026-05-08
Available in 5 Days: 8 pcs. - if ordered today
Sensor-actuator connector, 1530634, Phoenix Contact
Sensor/actuator flush-type plug, 4-pole, M5, prewall/screw mounting, with straight solder connection.
Features
- Easy PCB assembly
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M5 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |