1530621 | Phoenix Contact
Plug, M5, 3 pole, solder pins, screw locking, straight, 1530621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3018 € *
Available in 5 Days: 44 pcs. - if ordered today
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
10 pcs.
17.7548 €
50 pcs.
16.3387 €
100 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1530621, Phoenix Contact
Sensor/actuator flush-type plug, 3-pole, M5, prewall/screw mounting, with straight solder connection.
Features
- Easy PCB assembly
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M5 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | front wall/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |