1529399 | Phoenix Contact
Jack, M8, 3 pole, solder connection, screw locking, angled, 1529399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3950 € *
Available in 5 Days: 287 pcs. - if ordered today
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
10 pcs.
21.4795 €
50 pcs.
20.0039 €
150 pcs.
19.1352 €
500 pcs.
18.1594 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1529399, Phoenix Contact
Connector, Universal, 3-position, Socket angled M8, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |