1528280 | Phoenix Contact

Panel socket, M12, 5 pole, solder connection, screw locking, straight, 1528280

Order No.: 61P8295
EAN: 4046356023252
MPN:
1528280
SACC-CI-M12FS-5CON-SCO
Series: SACC
1528280 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
996.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.9603 €

Sensor-actuator connector, 1528280, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, M12 SPEEDCON, with straight solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes