1528264 | Phoenix Contact

Plug, M12, 5 pole, solder pins, screw locking, straight, 1528264

Order No.: 61P8822
EAN: 4046356023245
MPN:
1528264
SACC-DSIP-M12MSB-5CON-L180-SI
Series: SACC
1528264 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
14.6132 €
50 pcs.
13.3042 €
100 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1528264, Phoenix Contact

Sensor/actuator flush-type plug, 5-pole, M12, front/press-in mounting, with straight solder connection.

Features

  • Unshielded
  • B-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No