1528154 | Phoenix Contact
Panel socket, M12, 4 pole, solder pins, screw locking, straight, 1528154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9690 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
10 pcs.
16.5291 €
50 pcs.
15.0535 €
100 pcs.
13.5422 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1528154, Phoenix Contact
Sensor/Actuator flush-type socket, 4-pole, M12, rear/screw mounting with Pg9 thread, with straight solder connection.
Features
- Unshielded
- A-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |