1527870 | Phoenix Contact
Panel socket, M12, 5 pole, solder pins, screw locking, straight, 1527870
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1110 € *
Available in 5 Days: 28 pcs. - if ordered today
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.5045 €
50 pcs.
17.0170 €
100 pcs.
15.4938 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1527870, Phoenix Contact
Sensor/Actuator flush-type socket, 5-pole, M12, rear/screw mounting with M12 thread, with angled solder connection.
Features
- Unshielded
- B-coded
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |