1513334 | Phoenix Contact

Plug, M12, 8 pole, screw connection, screw locking, straight, 1513334

Order No.: 61P9317
EAN: 4017918910938
MPN:
1513334
SACC-M12MS-8CON-PG9-M
Series: SACC
1513334 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.2783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
48.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.2783 €

Sensor-actuator connector, 1513334, Phoenix Contact

Connector, Universal, 8-position, plug straight M12, Screw connection, knurl material: Nickel-plated brass, cable gland Pg9, external cable diameter 6 mm - 8 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No