1511860 | Phoenix Contact
Jack, M12, 8 pole, screw connection, screw locking, straight, 1511860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.3187 € *
Available in 5 Days: 1,617 pcs. - if ordered today
Total Price:
66.32 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3187 €
5 pcs.
62.3441 €
10 pcs.
57.3461 €
25 pcs.
52.1815 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1511860, Phoenix Contact
Connector, Universal, 8-position, shielded, Socket straight M12, Screw connection, knurl material: Nickel-plated brass, external cable diameter 6 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |