1506752 | Phoenix Contact
Plug, M8, 3 pole, screw locking, straight, 1506752
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9813 € *
Available in 5 Days: 1,424 pcs. - if ordered today
Total Price:
16.98 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9813 €
10 pcs.
16.2792 €
50 pcs.
15.3748 €
100 pcs.
15.1487 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 1506752, Phoenix Contact
Connector, Universal, 3-position, plug straight M8, Piercecon fast connection, knurl material: Nickel-plated brass, external cable diameter 3 mm - 5 mm.
Features
- Safe use in the field, thanks to high degree of protection
- A-coded
- Overvoltage category: II
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |