1501265 | Phoenix Contact

Plug, M8, 4 pole, screw connection, screw locking, straight, 1501265

Order No.: 67F5954
EAN: 4017918612788
MPN:
1501265
SACC-M8MS-4CON-M-SW
Series: SACC
1501265 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0991 € *
Available in 5 Days: 4,317 pcs. - if ordered today
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
5 pcs.
17.6834 €
10 pcs.
16.4815 €
15 pcs.
15.7556 €
20 pcs.
14.9345 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 1501265, Phoenix Contact

Connector, Universal, 4-position, plug straight M8, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • A-coded
  • Overvoltage category: III
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes