1500554 | Phoenix Contact
Jack, M16, 14 pole, solder connection, screw locking, straight, 1500554
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1331 € *
Available in 5 Days: 17 pcs. - if ordered today
Sensor-actuator connector, 1500554, Phoenix Contact
M16 socket, 14-pole, with solder connection, freely configurable, straight, for a 6.0 mm conductor diameter - 8.0 mm.
Features
- Without status display
- Flammability rating according to UL 94: V0
- Housing material: CuZn
- Contact material: CuSn
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 14 pole | |
| Thread size | M16 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |