1500253 | Phoenix Contact
Jack, M16, 14 pole, solder connection, screw locking, angled, 1500253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.4167 € *
Standard delivery time from the manufacturer is: 1 Week
Sensor-actuator connector, 1500253, Phoenix Contact
M16 socket, 14-pole, with solder connection, freely configurable, angled, for a 6.0 mm conductor diameter - 8.0 mm.
Features
- Degree of protection: IP67
- Flammability rating according to UL 94: V0
- Housing material: CuZn
- Contact material: CuSn
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 14 pole | |
| Thread size | M16 | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |