1489580 | Phoenix Contact
Plug, M12, 8 pole, crimp connection, push pull, straight, 1489580
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.9185 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
54.92 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9185 €
5 pcs.
52.5028 €
10 pcs.
50.2775 €
25 pcs.
48.2426 €
*incl. VAT plus shipping costs
Subject to prior sale
Data connector, 1489580, Phoenix Contact
Data connector, Ethernet CAT6A (10 Gbps), PROFINET CAT6A (10 Gbps), 8-position, shielded, Plug straight M12 Push-Pull, coding: X, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 6.5-10 mm, without crimp contacts.
Features
- Extremely compact, thanks to the small wiring space and high contact density
- Safe use in the field, thanks to a high degree of protection
- Safely shielded: reliable shield connection even under extreme mechanical strain
- Robust connection: suitable for railway applications with high shock and vibration loads
- Flexible cable outlets with angled connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 43 mm | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | push pull | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |