1489579 | Phoenix Contact

Plug, M12, 8 pole, crimp connection, push pull, angled, 1489579

Order No.: 61P0554
EAN: 4063151936259
MPN:
1489579
SACC-P12MRX-8CT-CL SH
Series: SACC
1489579 Phoenix Contact Sensor-Actuator Connectors Image 1
1489579 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.9185 € *
Available in 10 days: 30 pcs. - if ordered today
Total Price:
54.92 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9185 €
5 pcs.
52.5028 €
10 pcs.
50.2775 €
25 pcs.
48.2426 €
*incl. VAT plus shipping costs
Subject to prior sale

Data connector, 1489579, Phoenix Contact

Data connector, Ethernet CAT6A (10 Gbps), PROFINET CAT6A (10 Gbps), 8-position, shielded, Plug angled M12 Push-Pull, coding: X, Crimp connection, knurl material: Zinc die-cast, tin-plated, external cable diameter 6.5-10 mm, without crimp contacts.

Features

  • Extremely compact, thanks to the small wiring space and high contact density
  • Safe use in the field, thanks to a high degree of protection
  • Safely shielded: reliable shield connection even under extreme mechanical strain
  • Robust connection: suitable for railway applications with high shock and vibration loads
Technical specifications
Filter Property Value
Product type plug
Version 52 mm
Pin number 8 pole
Thread size M12
Coding X
Type of locking push pull
Orientation angled
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back