1458890 | Phoenix Contact
Panel socket, M12, 5 pole, strand connection, SPEEDCON locking, straight, 1458890
Order No.: 61P8648
EAN: 4046356649308
MPN:
1458890
SACC-DSI-M12FS-5CON-PG9/1,0SCO
Sensor-actuator connector, 1458890, Phoenix Contact
Panel feed-through, Universal, 5-position, Socket, straight, M12-SPEEDCON, Rear mounting, Pg9, cable length: 1 m, 0.34 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Fast locking system
- Pollution degree: 3
- Overvoltage category: III
Applications
- For high transmission safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 1 m | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |