1458800 | Phoenix Contact
Panel socket, M12, 5 pole, strand connection, straight, 1458800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6144 € *
Available in 5 Days: 8 pcs. - if ordered today
Sensor-actuator connector, 1458800, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, M12, front/screw mounting with Pg9 thread, with 0.2 m TPE litz wire, 5 x 0.34 mm².
Features
- Unshielded
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |