1457966 | Phoenix Contact

Panel socket, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1457966

Order No.: 61P8602
EAN: 4046356632720
MPN:
1457966
SACC-DSI-FSD-4CON-L180/SH RD
Series: SACC
1457966 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
12.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.4950 €

Sensor-actuator connector, 1457966, Phoenix Contact

Sensor/actuator flush-type plug, 4-pole, M12 SPEEDCON, with red contact carrier, rear/screw mounting with M16 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: I
  • Fast locking system
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead