1457827 | Phoenix Contact
Plug, M12, 8 pole, crimp connection, screw locking, straight, 1457827
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0951 € *
Available in 5 Days: 2 pcs. - if ordered today
Contact carrier, 1457827, Phoenix Contact
Assembled contact carrier and insulating body with 0.5 m litz wires and crimp contacts.
Features
- Convenient field assembly
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmitting power
- For signal transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |