1457704 | Phoenix Contact

Panel socket, M12, 12 pole, solder connection, screw locking, straight, 1457704

Order No.: 61P8265
EAN: 4046356617451
MPN:
1457704
SACC-CI-M12FS-12CON-SH TOR 32
Series: SACC
1457704 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5525 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,755.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.5525 €

Sensor-actuator connector, 1457704, Phoenix Contact

Sensor/actuator flush-type socket, 12-pole with shroud, with straight THR solder connection.

Features

  • Easy device integration
  • Additional gasket for the device when not plugged in
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15