1457694 | Phoenix Contact
Panel socket, M12, 12 pole, solder connection, screw locking, straight, 1457694
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2078 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Sensor-actuator connector, 1457694, Phoenix Contact
Sensor/actuator flush-type socket, 12-pole, with straight THR solder connection.
Features
- Easy device integration
- Additional gasket for the device when not plugged in
- Two-piece device connector
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |