1457665 | Phoenix Contact

Panel socket, M12, 5 pole, solder connection, push-in, straight, 1457665

Order No.: 61P8312
EAN: 4046356617413
MPN:
1457665
SACC-CI-M12FSB-5CON-SH TOR 32
Series: SACC
1457665 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
677.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.7711 €

Sensor-actuator connector, 1457665, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding B
Type of locking push-in
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No