1456462 | Phoenix Contact

Panel socket, M12, 5 pole, solder pins, screw locking, straight, 1456462

Order No.: 61P9431
EAN: 4046356617079
MPN:
1456462
SACC-SQ-M12FSB-5CON-20-L180
Series: SACC
1456462 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6822 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
20.68 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6822 €
10 pcs.
19.0162 €
50 pcs.
17.5049 €
100 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1456462, Phoenix Contact

Sensor/actuator flush-type connector, 5-pole socket, M12, front/square flange mounting, wave soldering.

Features

  • Easy PCB assembly
  • Fast locking system
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For power transimission
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly front wall/square flange mounting
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No