1456417 | Phoenix Contact
Plug, M12, 4 pole, solder pins, screw locking, straight, 1456417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0400 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
10 pcs.
17.5168 €
50 pcs.
16.1126 €
100 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1456417, Phoenix Contact
Sensor/actuator flush-type plug, 4-pole socket, M12, front/square flange mounting, wave soldering.
Features
- Easy PCB assembly
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For signal transmission
- For power transimission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | front wall/square flange mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |