1456404 | Phoenix Contact

Plug, M12, 4 pole, solder pins, screw locking, straight, 1456404

Order No.: 61P9434
EAN: 4046356617017
MPN:
1456404
SACC-SQ-M12FSD-4CON-20-L180
Series: SACC
1456404 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6826 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.1118 €
50 pcs.
16.6600 €
100 pcs.
15.1606 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1456404, Phoenix Contact

Sensor/actuator flush-type connector, 4-pole socket, M12, front/square flange mounting, wave soldering.

Features

  • Easy PCB assembly
  • Fast locking system
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For power transimission
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly front wall/square flange mounting
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No