1456035 | Phoenix Contact
Plug, M8, 3 pole, solder pins, screw locking, angled, 1456035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5759 € *
Available in 5 Days: 16 pcs. - if ordered today
Sensor-actuator connector, 1456035, Phoenix Contact
Sensor/actuator flush-type connector, connector, 3-pole M8, rear/screw mounting with M8 fastening thread, with angled solder connection.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Overvoltage category: I
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |