1456019 | Phoenix Contact

Plug, M8, 4 pole, solder pins, screw locking, straight, 1456019

Order No.: 61P8621
EAN: 4046356605946
MPN:
1456019
SACC-DSI-M 8MS-4CON-L180 SH
Series: SACC
1456019 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.09 € *
Available: 19 pcs.
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
13.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.09 €

Sensor-actuator connector, 1456019, Phoenix Contact

Sensor/actuator flush-type connector, connector, 4-pole M8, rear/screw mounting with M8 fastening thread, with straight solder connection.

Features

  • Easy PCB assembly
  • A-coded
  • Overvoltage category: II
  • Degree of protection: IP67
  • Pollution degree: 3

Applications

  • For high transmission safety
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No