1446362 | Phoenix Contact

Panel plug, M12, 5 pole, strand connection, SPEEDCON locking, straight, 1446362

Order No.: 61P8953
EAN: 4046356628457
MPN:
1446362
SACC-EC-MS-5CON-M16/2,0 SCO
1446362 Phoenix Contact Sensor-Actuator Connectors
Image may differ

Sensor-actuator connector, 1446362, Phoenix Contact

Sensor/actuator male panel connector, 5-pin, M12-SPEEDCON, front panel/screw mounting with M16- thread, with 2.0 m TPE stranded wire, 5 x 0.34 mm².

Features

  • Without status display
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel plug
Version cable 2 m
Pin number 5 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes