1444911 | Phoenix Contact

Panel plug, M12, 5 pole, strand connection, SPEEDCON locking, straight, 1444911

Order No.: 61P8786
EAN: 4046356575959
MPN:
1444911
SACC-DSI-MS-5P-M12/0,5 PVSQ0,6
1444911 Phoenix Contact Sensor-Actuator Connectors
Image may differ

Sensor-actuator connector, 1444911, Phoenix Contact

M12 flush-type connector, pin, 5-pole, with 0.61 m wire length, M12 SPEEDCON.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Fast locking system
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For power transimission
Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.5 m
Pin number 5 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes