1442065 | Phoenix Contact

Plug, M12, 12 pole, solder connection, push-in, straight, 1442065

Order No.: 61P8367
EAN: 4046356533133
MPN:
1442065
SACC-CI-M12MS-12CON-L180 THRSH
Series: SACC
1442065 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8266 € *
Available in 5 Days: 480 pcs. - if ordered today
Total Price:
1,009.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
16.8266 €

Sensor-actuator connector, 1442065, Phoenix Contact

Sensor/actuator flush-type plug, 12-pole with shroud, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 12 pole
Thread size M12
Coding A
Type of locking push-in
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes