1442007 | Phoenix Contact

Plug, M12, 17 pole, solder connection, push-in, straight, 1442007

Order No.: 61P8374
EAN: 4046356533119
MPN:
1442007
SACC-CI-M12MS-17CON-L180 THR
Series: SACC
1442007 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3133 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,218.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
20.3133 €

Sensor-actuator connector, 1442007, Phoenix Contact

Sensor/actuator flush-type plug, 17-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 17 pole
Thread size M12
Coding A
Type of locking push-in
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No