1441804 | Phoenix Contact
Plug, M12, 8 pole, solder pins, screw locking, straight, 1441804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7675 € *
Available in 5 Days: 120 pcs. - if ordered today
Sensor-actuator connector, 1441804, Phoenix Contact
Sensor/actuator flush-type plug, 8-pole, M12 SPEEDCON, rear/screw mounting with M16 thread, with straight solder connection.
Features
- Easy PCB assembly
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |