1440944 | Phoenix Contact
Contact carrier, M12, 4 pole, crimp connection, screw locking, straight, 1440944
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.4986 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact carrier, 1440944, Phoenix Contact
4-pole contact carrier, with splice ring, D-coded.
Features
- Convenient field assembly
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmitting power
- For signal transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact connection | crimp connection | |
| Thread size | M12 | |
| Orientation | straight | |
| Product type | contact carrier | |
| Coding | D | |
| Assembly | front mounting | |
| Type of locking | screw locking | |
| Pin number | 4 pole | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |