1440711 | Phoenix Contact
Panel socket, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1440711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1487 € *
Available in 5 Days: 265 pcs. - if ordered today
Sensor-actuator connector, 1440711, Phoenix Contact
Sensor/actuator flush-type plug, Mini-B USB, M12 SPEEDCON, with straight solder connection.
Features
- Easy PCB assembly
- Fast locking system
- Shielded
- Flammability rating according to UL 94: V0
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |