1440012 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, straight, 1440012

Order No.: 61P9294
EAN: 4046356480864
MPN:
1440012
SACC-M12MS-5CON-DM 3-5 SH VA
Series: SACC
1440012 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.4395 € *
Available in 5 Days: 135 pcs. - if ordered today
Total Price:
121.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
121.4395 €

Sensor-actuator connector, 1440012, Phoenix Contact

Connector, 5-position, shielded, plug straight M12, Screw connection, knurl material: Stainless steel 1.4404, cable gland M16, external cable diameter 3 mm - 5.5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67/IP69
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No