1439890 | Phoenix Contact

Plug, M12, 5 pole, solder pins, push-in, angled, 1439890

Order No.: 61P8390
EAN: 4046356476621
MPN:
1439890
SACC-CI-M12MS-5CON-L90 SH SCO
Series: SACC
1439890 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6977 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
11.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.6977 €

Sensor-actuator connector, 1439890, Phoenix Contact

Sensor/actuator flush-type connector, plug, 5-pole, shielded, with angled solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking push-in
Orientation angled
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No