1437067 | Phoenix Contact
Panel socket, M8, 3 pole, solder connection, screw locking, angled, 1437067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator connector, 1437067, Phoenix Contact
Sensor/actuator flush-type connector, socket, 3-pole, M8, with angled solder connection.
Features
- Without status display
- Contact material: CuSn
- Overvoltage category: III
- A-coded
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |