1436660 | Phoenix Contact

Plug, M12, 4 pole, solder pins, push-in, angled, 1436660

Order No.: 61P8383
EAN: 4046356438735
MPN:
1436660
SACC-CI-M12MS-4CON-L90 SCO
Series: SACC
1436660 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.758 € *
Available in 5 Days: 3,488 pcs. - if ordered today
Total Price:
9.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.758 €

Sensor-actuator connector, 1436660, Phoenix Contact

Sensor/actuator flush-type connector, plug, 4-pole, with angled solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking push-in
Orientation angled
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes