1436644 | Phoenix Contact

Panel socket, M12, 5 pole, solder connection, push-in, angled, 1436644

Order No.: 61P8294
EAN: 4046356438711
MPN:
1436644
SACC-CI-M12FS-5CON-L90 SCO
Series: SACC
1436644 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0297 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
10 pcs.
13.8278 €
50 pcs.
12.5783 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1436644, Phoenix Contact

Sensor/actuator flush-type connector, socket, 5-pole, with angled solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking push-in
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No