1436628 | Phoenix Contact

Panel socket, M12, 4 pole, solder pins, push-in, angled, 1436628

Order No.: 61P8284
EAN: 4046356438698
MPN:
1436628
SACC-CI-M12FS-4CON-L90 SCO
Series: SACC
1436628 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0539 € *
Available: 9 pcs.
Available in 5 Days: 420 pcs. - if ordered today
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
10 pcs.
12.9353 €
50 pcs.
11.7691 €
100 pcs.
10.5910 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 1436628, Phoenix Contact

Sensor/actuator flush-type connector, socket, 4-pole, with angled solder connection.

Features

  • Two-piece device connector
  • Easy device integration
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking push-in
Orientation angled
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No