1436521 | Phoenix Contact

Plug, M8, 6 pole, solder pins, screw locking, straight, 1436521

Order No.: 61P8623
EAN: 4046356434881
MPN:
1436521
SACC-DSI-M 8MS-6CON-L180
Series: SACC
1436521 Phoenix Contact Sensor-Actuator Connectors Image 1
1436521 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Available: 17 pcs.
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €

Device connector, 1436521, Phoenix Contact

Device connector, Rear mounting, Universal, 6-position, Plug, Straight, M8, coding: A-coded, M8 x 1, Solder pins

Features

  • Easy PCB assembly: one-piece connectors for wave soldering
  • For high transmission reliability: optional shield connection to the housing and latching on the PCB
  • Standard pin assignments and codings for signal transmission with a uniform design-in design
Technical specifications
Filter Property Value
Product type plug
Pin number 6 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No