1436437 | Phoenix Contact
Plug, M12, 5 pole, solder connection, screw locking, straight, 1436437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Available: 13 pcs.
Available in 5 Days: 56 pcs. - if ordered today
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.5438 €
50 pcs.
8.6870 €
100 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1436437, Phoenix Contact
Sensor/actuator flush-type connector, male connector, 5-pole, M12, front/screw mounting with M12 thread, with solder cups.
Features
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | front wall/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |