1436314 | Phoenix Contact
Panel socket, M12, 5 pole, solder connection, screw locking, straight, 1436314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7457 € *
Available: 19 pcs.
Sensor-actuator connector, 1436314, Phoenix Contact
Sensor/actuator flush-type connector, socket, 5-pole, M12, rear/screw mounting with Pg9 thread, with solder cups.
Features
- A-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |