1434879 | Phoenix Contact

Panel socket, M12, 5 pole, solder pins, screw locking, straight, 1434879

Order No.: 61P8829
EAN: 4046356410786
MPN:
1434879
SACC-DSIV-FS-5CON-L180SCOTHRSH
Series: SACC
1434879 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6632 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
519.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
8.6632 €

Sensor-actuator connector, 1434879, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, M12 SPEEDCON, rear/screw mounting with M12 thread, with polarity protection, with straight THR solder connection.

Features

  • Unshielded
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No